
* Images are for reference only
MAX188CCPP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX188CCPP+
- JLCPCB Part #
- C1540262
- Package
- PDIP-20
- Description
- 0℃~+70℃ 12 5V 8 PDIP-20 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1766
198+
$11.2915
504+
$10.8949
1008+
$10.6990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX188ACPP+
Analog Devices Inc./Maxim Integrated
$46.1130

MAX188CEPP+
Analog Devices Inc./Maxim Integrated
$36.5603

MAX188CCWP+
Analog Devices Inc./Maxim Integrated
$59.7516

MAX186CEPP+
Analog Devices Inc./Maxim Integrated
$42.0174

MAX186AEPP+
Analog Devices Inc./Maxim Integrated
$75.7295

MAX186BCPP+
Analog Devices Inc./Maxim Integrated
$45.2701
Welcome back, may I help you?