
* Images are for reference only
1631-08005-BKBEYA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1631-08005-BKBEYA
- JLCPCB Part #
- C5158778
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10mA 3.3V 8MHz CMOS ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2049
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2037
In-stock Item Pricing
Qty Unit Price
1+
$0.2884
10+
$0.2497
30+
$0.2352
100+
$0.2143
500+
$0.1950
1000+
$0.1901
Related Products
Welcome back, may I help you?