
* Images are for reference only
SI5342A-D10016-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5342A-D10016-GM
- JLCPCB Part #
- C1538904
- Package
- QFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~1.89V 1028MHz 2 I2C QFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1560
260+
$8.9622
520+
$8.6465
1040+
$8.4902
Related Products
Welcome back, may I help you?