
* Images are for reference only
SI5342B-D09988-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5342B-D09988-GM
- JLCPCB Part #
- C1538566
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1028MHz 2 I2C VQFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1527
260+
$7.7988
520+
$7.5248
1040+
$7.3895
Related Products
Welcome back, may I help you?