
* Images are for reference only
SI5345D-D07635-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5345D-D07635-GM
- JLCPCB Part #
- C1538421
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10 1028MHz QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4795
260+
$8.3132
520+
$8.0216
1040+
$7.8767
Related Products
Welcome back, may I help you?