
* Images are for reference only
SI5341B-D06826-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5341B-D06826-GM
- JLCPCB Part #
- C1538155
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.71V~1.89V 10 720MHz I2C QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8008
260+
$7.2767
520+
$7.0205
1040+
$6.8948
Related Products
Welcome back, may I help you?