
* Images are for reference only
SI5355A-B01079-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5355A-B01079-GM
- JLCPCB Part #
- C1536299
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.3V 200MHz 8 QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2996
200+
$2.0512
500+
$1.9787
1000+
$1.9433
Related Products
Welcome back, may I help you?