
* Images are for reference only
SI5350B-B10401-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5350B-B10401-GM
- JLCPCB Part #
- C1536293
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 2.5V~3.6V 200MHz 8 QFN-20-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5303
200+
$0.9794
500+
$0.9457
1000+
$0.9280
Related Products
Welcome back, may I help you?