
* Images are for reference only
MAX6954APL+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6954APL+
- JLCPCB Part #
- C1524094
- Package
- PDIP-40
- Description
- -40℃~+125℃ 2.7V~5.5V 4-Wire Serial Interface PDIP-40 Digital Tube Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6091
200+
$6.8154
500+
$6.5761
1000+
$6.4573
Related Products
Welcome back, may I help you?