
* Images are for reference only
MAX9247GCM+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9247GCM+
- JLCPCB Part #
- C1522518
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 3.3V 35MHz Serializer LQFP-48(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6564
250+
$3.7374
500+
$3.6057
1000+
$3.5415
Related Products
Welcome back, may I help you?