
* Images are for reference only
DS1100U-50+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1100U-50+
- JLCPCB Part #
- C1520439
- Package
- UMAX-8
- Description
- -40℃~+85℃ 4.75V~5.25V 50ns UMAX-8 Time Delays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6991
200+
$2.9806
500+
$2.8757
1000+
$2.8241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

DS1100U-250+
Analog Devices Inc./Maxim Integrated
$13.9119

DS1100U-30+
Analog Devices Inc./Maxim Integrated
$4.6008

DS1100U-150+
Analog Devices Inc./Maxim Integrated
$9.4290

DS1100LU-35+
Analog Devices Inc./Maxim Integrated
$5.5060

SY89297UMH-TR
Microchip Tech
$36.5749

DS1035M-15
Analog Devices Inc./Maxim Integrated
$4.9316
Welcome back, may I help you?