* Images are for reference only
49FCT3805DQGI
- Manufacturer
- RENESAS ELECTRONICS CORPORATION
- MFR.Part #
- 49FCT3805DQGI
- JLCPCB Part #
- C1520107
- Package
- QSOP-20-150mil
- Description
- Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.154", 3.90mm Width)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
49FCT3805DQGI technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 49FCT3805DQGI for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
49FCT3805DQGI symbol, PCB footprint from the free EasyEDA PCB design tool.
49FCT3805DQGI datasheets or manufacturer documentation.
Datasheet: 49FCT3805DQGI Datasheet (PDF)
Minimum: 1
Full Reel: 55
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
ISL97656IRTZ-TK
RENESAS ELECTRONICS CORPORATION
$1.5135
HIP2100IBZ
RENESAS ELECTRONICS CORPORATION
$3.1215
DA7218-00U32
RENESAS ELECTRONICS CORPORATION
$0.0365
R7FA2E2A32DNJ#AA1
RENESAS ELECTRONICS CORPORATION
$0.0365
DA7212-01UM2
RENESAS ELECTRONICS CORPORATION
$0.0365
DA14531-01000OG2
RENESAS ELECTRONICS CORPORATION
$0.0365