
* Images are for reference only
NRF9160-SICA-B1A-R7
Extended
- Manufacturer
- Nordic Semicon
- MFR.Part #
- NRF9160-SICA-B1A-R7
- JLCPCB Part #
- C1518975
- Package
- LGA-127(10x16)
- Description
- -108dBm -40℃~+85℃ 23dBm 3V~5.5V 700MHz~2.2GHz 8Mbps SPI、UART、I2S、PWM transceiver LGA-127(10x16) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$21.7258
30+
$20.5810
Related Products
Welcome back, may I help you?