
* Images are for reference only
PIC32MZ2025DAL169T-V/HF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2025DAL169T-V/HF
- JLCPCB Part #
- C1512828
- Package
- LFBGA-169
- Description
- -40℃~+105℃ 1.7V~1.9V 120 12bit 200MHz 256KB 2MB 32 Bit Built-in FLASH MIPS32 microAptiv LFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2802
200+
$7.0754
500+
$6.8266
1500+
$6.7030
Related Products
Welcome back, may I help you?