
* Images are for reference only
TLS4120D0EPV50XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS4120D0EPV50XUMA1
- JLCPCB Part #
- C1512166
- Package
- TSDSO-14
- Description
- -40℃~+150℃@(TJ) 1 2.8MHz 2A 3.7V~35V 5V Buck Buck Built-in Fixed Yes TSDSO-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2839
200+
$0.8850
500+
$0.8529
1000+
$0.8384
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?