
* Images are for reference only
15KP85CA
Extended
- Manufacturer
- BORN
- MFR.Part #
- 15KP85CA
- JLCPCB Part #
- C20416638
- Package
- P600
- Description
- 104V 110A 137.6V 15kW@10/1000us 2uA 85V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$2.4600
10+
$2.0717
30+
$1.8285
300+
$1.5788
Welcome back, may I help you?