
* Images are for reference only
TLE42662GSV33HTMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42662GSV33HTMA2
- JLCPCB Part #
- C148289
- Package
- SOT-223
- Description
- -40℃~+150℃@(Tj) 1 1.1V@(100mA) 150mA 3.3V 45V 60uA 68dB@(100Hz) Fixed Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.6136
10+
$2.2301
30+
$1.9900
100+
$1.7435
500+
$1.6323
1000+
$1.5840
Related Products
Welcome back, may I help you?