
* Images are for reference only
FM21X104K101ECG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM21X104K101ECG
- JLCPCB Part #
- C148241
- Package
- 0805
- Description
- 100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8844
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8790
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0166
3000+
$0.0147
6000+
$0.0135
24000+
$0.0125
51000+
$0.0120
Related Products
Welcome back, may I help you?