
* Images are for reference only
ELXM161VSN122MA30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM161VSN122MA30S
- JLCPCB Part #
- C1497852
- Package
- Plugin,D35xL32mm
- Description
- -25℃~+105℃ 10mm 1200uF 160V 2.52A@120Hz 32mm 35mm 7000hrs@105℃ ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9512
200+
$1.9156
500+
$1.8497
1000+
$1.8160
Related Products