
* Images are for reference only
1575D-122.880G33DTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575D-122.880G33DTL
- JLCPCB Part #
- C19674224
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 122.88MHz 3.3V LVDS ±20ppm ±30ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$3.0017
10+
$2.5404
30+
$2.2517
100+
$1.9549
500+
$1.8210
1000+
$1.7646
Welcome back, may I help you?