
* Images are for reference only
1553P6-156.250K33DTSTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1553P6-156.250K33DTSTL
- JLCPCB Part #
- C5563808
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 156.25MHz 2.5V~3.3V LVPECL ±10ppm ±15ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$2.7425
10+
$2.2886
30+
$2.2156
100+
$1.9236
500+
$1.7919
1000+
$1.7363
Welcome back, may I help you?