This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155124BS73200A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155124BS73200A
JLCPCB Part #
C6365204
Package
SMD-3P,3.2x1.5mm
Description
-40℃~+85℃ 120mcd 120° 20mA 3.2V 465nm 470nm Discrete Diode Water Clear SMD-3P,3.2x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 58

In-stock Item Pricing

Qty Unit Price
1+ $0.3710
10+ $0.3630
30+ $0.3581
100+ $0.3517

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons