
* Images are for reference only
MAX706ATESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX706ATESA+
- JLCPCB Part #
- C143575
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7V~5.5V 200ms 200uA 3.08V Active Low Push-pull Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$20.9486
10+
$19.9645
30+
$18.2596
100+
$16.7714
Related Products
Welcome back, may I help you?