
* Images are for reference only
154807-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 154807-E
- JLCPCB Part #
- C7163984
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 2 2x25P 50P 6.25mm Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.2807
10+
$4.4704
30+
$3.9888
280+
$3.5023
560+
$3.2767
1120+
$3.1768
Welcome back, may I help you?