
* Images are for reference only
154740-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 154740-E
- JLCPCB Part #
- C6365192
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 2x6P 3.85mm Side Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2259
10+
$5.1114
30+
$5.0340
100+
$4.9582
Related Products
Welcome back, may I help you?