
* Images are for reference only
MAX3072EASA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3072EASA+
- JLCPCB Part #
- C143408
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 250Kbps 256 3V~3.6V 800uA Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2352
10+
$4.5047
30+
$4.0697
100+
$3.6298
500+
$3.4275
1000+
$3.3360
Related Products
Welcome back, may I help you?