
* Images are for reference only
DS1390U-33+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1390U-33+
- JLCPCB Part #
- C143291
- Package
- uSOP-10
- Description
- -40℃~+85℃ 2.97V~5.5V 2mA Backup power management and battery charging、Programmable clock output、Alarm function、Power-off retention of registers External SPI Yes uSOP-10 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.3386
10+
$2.0148
50+
$1.8119
100+
$1.6058
500+
$1.5124
1000+
$1.4705
Related Products
Welcome back, may I help you?