
* Images are for reference only
15311026
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 15311026
- JLCPCB Part #
- C293359
- Package
- Plugin,P=6.7mm
- Description
- -40℃~+105℃ 1 12A 1x2P 2 2P 6.7mm 600V Brass Tin UL94V-2 插件,P=6.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 826
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 801
In-stock Item Pricing
Qty Unit Price
1+
$1.1970
10+
$0.9956
30+
$0.8957
250+
$0.7959
500+
$0.7363
1000+
$0.7056
Related Products
Welcome back, may I help you?