
* Images are for reference only
150282M153310
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150282M153310
- JLCPCB Part #
- C6390427
- Package
- SMD-6P,2.8x2.7mm
- Description
- -40℃~+85℃ 120° 2.45mm 2.74mm 2.84mm B:465nm、G:515nm、R:635nm B:470nm、G:520nm、R:625nm Discrete Diode G:1000V、B:1000V、R:1000V R:20mA、G:20mA、B:20mA R:2V~2.4V、G:3.2V~3.4V、B:3.2V~3.4V R:48mW、G:68mW、B:68mW R:600mcd~800mcd、G:1400mcd~1900mcd、B:300mcd~400mcd SMD-6P,2.8x2.7mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.5226
10+
$0.4113
30+
$0.3646
100+
$0.3049
500+
$0.2791
1000+
$0.2630
Related Products
Welcome back, may I help you?