This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

150120YS75000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
150120YS75000
JLCPCB Part #
C5447386
Package
1206
Description
-40℃~+85℃ 120mcd 140° 20mA 2V 590nm 595nm 72mW Discrete Diode Yellow 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3199

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3193

In-stock Item Pricing

Qty Unit Price
1+ $0.4310
10+ $0.3425
30+ $0.3039
100+ $0.2557
500+ $0.2348
1000+ $0.2219

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons