
* Images are for reference only
14D560K
Extended
- Manufacturer
- COV
- MFR.Part #
- 14D560K
- JLCPCB Part #
- C317812
- Package
- Plugin,P=7.5mm
- Description
- 110V 11J 1kA 3.6nF@1kHz 35V 45V 50V~62V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1601
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1342
In-stock Item Pricing
Qty Unit Price
1+
$0.1699
50+
$0.1341
150+
$0.1186
500+
$0.0986
2500+
$0.0901
5000+
$0.0849
Related Products
Welcome back, may I help you?