
* Images are for reference only
14D101K
Extended
- Manufacturer
- COV
- MFR.Part #
- 14D101K
- JLCPCB Part #
- C317815
- Package
- Plugin,P=7.5mm
- Description
- 165V 2nF@1kHz 3mm 4.5kA 600mW 60V 85V 90V~110V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6999
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6922
In-stock Item Pricing
Qty Unit Price
1+
$0.2032
50+
$0.1597
150+
$0.1412
500+
$0.1178
2500+
$0.1075
5000+
$0.1014
Related Products
Welcome back, may I help you?