
* Images are for reference only
MP2016DJ-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2016DJ-LF-Z
- JLCPCB Part #
- C134279
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V~40V 12uA 30mA 42V 65dB 700mV@(30mA) Adjustable Over Current Protection、Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9159
50+
$1.8326
100+
$1.0238
500+
$0.9201
1000+
$0.6221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?