
* Images are for reference only
768143564GP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768143564GP
- JLCPCB Part #
- C1362787
- Package
- SOIC-14-5.6mm
- Description
- 14 200mW 560kΩ 7 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3406
200+
$0.5195
500+
$0.5017
1000+
$0.4921
Welcome back, may I help you?