
* Images are for reference only
753181223JP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 753181223JP
- JLCPCB Part #
- C1361657
- Package
- SMD-18P,2x6.9mm
- Description
- 17 18 22kΩ 40mW ±200ppm/℃ ±5% SMD-18P,2x6.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9372
250+
$1.5236
500+
$1.4704
1000+
$1.4446
Related Products
Welcome back, may I help you?