
* Images are for reference only
MAX20002ATPB/V+C2
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20002ATPB/V+C2
- JLCPCB Part #
- C1356287
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 1 2.2MHz 2A 3.5V~36V Adjustable and Fixed Buck Buck Built-in Yes TQFN-20-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8812
200+
$2.6638
500+
$2.5690
1000+
$2.5241
Related Products
Welcome back, may I help you?