This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAXM17901AMB+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAXM17901AMB+
JLCPCB Part #
C1356076
Package
EMGA-10(2.6x3)
Description
-40℃~+125℃@(TA) 1 3.3V 300mA 4.5V~24V 500kHz Buck Built-in Fixed Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator Step-down type Yes EMGA-10(2.6x3) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7776
200+ $1.8494
500+ $1.7836
1000+ $1.7515

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons