
* Images are for reference only
MAX5035BASA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5035BASA+
- JLCPCB Part #
- C1356039
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 125kHz 1A 270uA 5V 7.5V~76V Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$6.8202
10+
$6.6709
30+
$6.5729
100+
$6.4734
Related Products
Welcome back, may I help you?