
* Images are for reference only
PN8386NEC-T1
Extended
- Manufacturer
- Wuxi Chipown Micro-electronics
- MFR.Part #
- PN8386NEC-T1
- JLCPCB Part #
- C133322
- Package
- DIP-8
- Description
- -40℃~+150℃ 700V 8V~30V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
10+
$0.5200
50+
$0.4570
100+
$0.3940
500+
$0.3569
1000+
$0.3375
Related Products
Welcome back, may I help you?