
* Images are for reference only
MAX20006AFOC/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20006AFOC/VY+
- JLCPCB Part #
- C1355598
- Package
- FC2QFN-17(3.5x3.8)
- Description
- -40℃~+125℃ 1 2.2MHz 3.5V~36V 5V 6A Buck Buck Built-in Fixed Yes FC2QFN-17(3.5x3.8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9718
10+
$5.1346
30+
$4.3490
100+
$3.9199
Related Products
Welcome back, may I help you?