
* Images are for reference only
MAX17502HAUD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17502HAUD+
- JLCPCB Part #
- C1355540
- Package
- TSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 1A 300kHz 4.5V~60V 900mV~57.9V Adjustable Buck Buck Built-in Yes TSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.8858
10+
$4.7717
30+
$4.6962
96+
$4.6191
Related Products
Welcome back, may I help you?