
* Images are for reference only
MAX5033BASA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5033BASA+
- JLCPCB Part #
- C1355359
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 125kHz 270uA 500mA 5V 7.5V~76V Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4523
10+
$4.7106
30+
$4.2594
100+
$3.8805
Related Products
Welcome back, may I help you?