
* Images are for reference only
MAX6394US300D1+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6394US300D1+T
- JLCPCB Part #
- C1354865
- Package
- SOT-143-4
- Description
- -40℃~+125℃ 1 1.4ms 2.4V~5.5V 3.003V Active Low No Open Drain Voltage Monitor Yes SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3647
200+
$1.3026
500+
$1.2576
1000+
$1.2335
Related Products
Welcome back, may I help you?