
* Images are for reference only
MAX16036PLB29+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16036PLB29+
- JLCPCB Part #
- C1354533
- Package
- UDFN-10(2x2)
- Description
- -40℃~+85℃@(TA) 1 140ms 2.93V Active Low Battery Backup Circuit Open Drain UDFN-10(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6642
200+
$1.8055
500+
$1.7427
1000+
$1.7104
Related Products

MAX16037PLA29+
Analog Devices Inc./Maxim Integrated
$7.1718

MAX16036LLB29+T
Analog Devices Inc./Maxim Integrated
$0.0469

MAX16034PLB29+T
Analog Devices Inc./Maxim Integrated
$5.0910

MAX16033PLB29+T
Analog Devices
$11.7087

MAX16033LLB29+T
Analog Devices Inc./Maxim Integrated
$3.7494

MAX16033PLB31+T
Analog Devices Inc./Maxim Integrated
$3.7494
Welcome back, may I help you?