This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16072RS16D0+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16072RS16D0+T
JLCPCB Part #
C1354452
Package
UCSP-4(1x1)
Description
-40℃~+85℃ 1 1.2V~5.5V 1.63V 80us Active Low No Push-pull Voltage Monitor Yes UCSP-4(1x1) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4079
200+ $0.5445
500+ $0.5268
1000+ $0.5171

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons