
* Images are for reference only
MAX6837IXSD2+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6837IXSD2+
- JLCPCB Part #
- C1354335
- Package
- SC-70-4
- Description
- -40℃~+125℃ 1 1.388V 140ms Open-drain SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6879
200+
$0.6539
500+
$0.6314
1000+
$0.6185
Related Products

MAX6837IXSD2+T
Analog Devices Inc./Maxim Integrated
$1.7459

MAX6837FXSD0+
Analog Devices Inc./Maxim Integrated
$3.6141

MAX6837HXSD0+
Analog Devices Inc./Maxim Integrated
$8.1639

MAX6421XS31
Analog Devices Inc./Maxim Integrated
$3.1583

MAX6468XS29D3+T
Analog Devices Inc./Maxim Integrated
$5.1763

SGM808B-3.1XC4G/TR
SGMICRO
$0.6507
Welcome back, may I help you?