
* Images are for reference only
MAX6368PKA46+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6368PKA46+T
- JLCPCB Part #
- C1354124
- Package
- SOT-23-8
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 150ms 4.63V Active Low No No Open Drain Voltage Monitor SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3695
200+
$2.4653
500+
$2.3783
1000+
$2.3364
Related Products
Welcome back, may I help you?