
* Images are for reference only
MAX6421US29+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6421US29+T
- JLCPCB Part #
- C1354098
- Package
- SOT-143-4
- Description
- -40℃~+125℃@(TA) 1 1.6V~5V 2.925V 4.375ms Active High No No Push-pull Voltage Monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9847
200+
$1.1564
500+
$1.1161
1000+
$1.0951
Related Products
Welcome back, may I help you?