
* Images are for reference only
MAX6709OUB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6709OUB+
- JLCPCB Part #
- C1353966
- Package
- UMAX-10
- Description
- -40℃~+85℃ 140ms 2V~5.5V 35uA 4 Active Low No No Open Drain Voltage Monitor UMAX-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$16.9831
Related Products

MAX6709DUB+
Analog Devices Inc./Maxim Integrated
$14.5394

MAX6709JUB+
Analog Devices Inc./Maxim Integrated
$6.1198

MAX6709BUB+
Analog Devices Inc./Maxim Integrated
$4.6274

MAX6709NUB+
Analog Devices Inc./Maxim Integrated
$6.2393

MAX16055GAUB+
Analog Devices Inc./Maxim Integrated
$5.4721

MAX6338OUB+TG069
Analog Devices Inc./Maxim Integrated
$3.8828
Welcome back, may I help you?