This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4019EEE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4019EEE+
JLCPCB Part #
C1348332
Package
QSOP-16
Description
-40℃~+85℃ -5.5V~-1.575V、1.575V~5.5V 10nV/√Hz@10kHz 11V 120mA 200MHz 3 3.15V~11V 4mV 5.4uA 5.5mA 600V/us 8uV/℃ Enable/shutdown function Rail-to-rail output QSOP-16 Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1304
200+ $1.9852
500+ $1.9159
1000+ $1.8821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons